CDCLVP110VFR

Texas Instruments
595-CDCLVP110VFR
CDCLVP110VFR

Mfr.:

Description:
Clock Drivers & Distribution 1:10 CLOCK DRIVER A 595-CDCLVP110VF A 59 A 595-CDCLVP110VF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹799.48 ₹7,99,480.00
2,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹1,524.42
Min:
1

Similar Product

Texas Instruments CDCLVP110VF
Texas Instruments
Clock Drivers & Distribution 1:10 CLOCK DRIVER A 595-CDCLVP110VFR A 5 A 595-CDCLVP110VFR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Drivers & Distribution
RoHS:  
LVECL, LVPECL
LQFP-32
2.375 V
3.8 V
CDCLVP110
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Product: Clock Drivers
Product Type: Clock Drivers & Distribution
Factory Pack Quantity: 1000
Subcategory: Clock & Timer ICs
Type: Selectable Input Clock Driver
Unit Weight: 170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.