CDCLVP2104RHDR

Texas Instruments
595-CDCLVP2104RHDR
CDCLVP2104RHDR

Mfr.:

Description:
Clock Buffer Low Jtr Dual 1:4 Uni -to-LVPECL Bfr A 59 A 595-CDCLVP2104RHDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹655.99 ₹19,67,970.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
8 Output
2 GHz
450 ps
LVPECL
VQFN-28
LVCMOS, LVDS, LVPECL
2 GHz
2.375 V
3.6 V
CDCLVP2104
- 40 C
+ 85 C
Brand: Texas Instruments
Development Kit: CDCLVP2104EVM
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Product Type: Clock Buffers
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
Unit Weight: 71.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.