CDCM7005ZVA

595-CDCM7005ZVA
CDCM7005ZVA

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Hi Perf Lo Ph Noise Lo Skew Clock Synch

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 330

Stock:
330 Can Dispatch Immediately
Quantities greater than 330 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,127.30 ₹2,127.30
₹1,700.54 ₹17,005.40
₹1,594.31 ₹39,857.75
₹1,478.77 ₹1,47,877.00
₹1,426.59 ₹3,56,647.50
₹1,356.70 ₹4,72,131.60
1,044 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹2,454.36
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
5 Output
1.5 GHz
LVPECL
LVCMOS, LVPECL
BGA-64
3 V
3.6 V
- 40 C
+ 85 C
CDCM7005
SMD/SMT
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 348
Subcategory: Clock & Timer ICs
Unit Weight: 0.170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.