CDCUN1208LPRHBR

Texas Instruments
595-CDCUN1208LPRHBR
CDCUN1208LPRHBR

Mfr.:

Description:
Clock Buffer Ultra Low Pwr 2:8 Fa n-out Buffer A 595- A 595-CDCUN1208LPRHBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,455

Stock:
2,455 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,192.70 ₹1,192.70
₹933.66 ₹9,336.60
₹869.37 ₹21,734.25
₹798.55 ₹79,855.00
₹791.10 ₹1,97,775.00
₹744.51 ₹3,72,255.00
₹727.74 ₹7,27,740.00
Full Reel (Order in multiples of 3000)
₹688.60 ₹20,65,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,407.95
Min:
1

Similar Product

Texas Instruments CDCUN1208LPRHBT
Texas Instruments
Clock Buffer Ultra Low Pwr 2:8 Fa n-out Buffer A 595- A 595-CDCUN1208LPRHBR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
8 Output
3.8 ns
400 MHz
1.7 V
3.63 V
CDCUN1208LP
- 40 C
+ 85 C
Brand: Texas Instruments
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Clock Buffers
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
Unit Weight: 72.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.