CDCVF2505IDRQ1

Texas Instruments
595-CDCVF2505IDRQ1
CDCVF2505IDRQ1

Mfr.:

Description:
Clock Drivers & Distribution 3.3V PH LOCKLOOP CLO CK DRIVER A 595-CDC A 595-CDCVF2505DR

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 902

Stock:
902 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹463.10 ₹463.10
₹352.22 ₹3,522.20
₹325.20 ₹8,130.00
₹294.45 ₹29,445.00
₹280.47 ₹70,117.50
₹271.15 ₹1,35,575.00
₹268.36 ₹2,68,360.00
Full Reel (Order in multiples of 2500)
₹263.70 ₹6,59,250.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments CDCVF2505DR
Texas Instruments
Clock Drivers & Distribution PLL Clock Driver A 5 95-CDCVF2505D A 595 A 595-CDCVF2505D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Drivers & Distribution
RoHS:  
SOIC-8
3 V
3.6 V
CDCVF2505
- 40 C
+ 85 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Product: Clock Drivers
Product Type: Clock Drivers & Distribution
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Type: Zero Delay PLL Clock Driver
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.