CDCVF25081PW

Texas Instruments
595-CDCVF25081PW
CDCVF25081PW

Mfr.:

Description:
Clock Drivers & Distribution 1:8 3.3-V PLL CLOCK DRIVER A 595-CDCVF25 A 595-CDCVF25081PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 309

Stock:
309 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹444.47 ₹444.47
₹337.31 ₹3,373.10
₹283.27 ₹7,081.75
₹280.47 ₹25,242.30
₹272.09 ₹73,464.30
₹255.31 ₹1,37,867.40
₹245.06 ₹2,64,664.80
₹239.47 ₹5,17,255.20

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹376.45
Min:
1

Similar Product

Texas Instruments CDCVF25081PWR
Texas Instruments
Clock Drivers & Distribution 1:8 3.3-V PLL CLOCK DRIVER A 595-CDCVF25 A 595-CDCVF25081PW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Drivers & Distribution
RoHS:  
1:8
200 MHz
Clock
TSSOP-16
3 V
3.6 V
CDCVF25081
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Mounting Style: SMD/SMT
Operating Supply Current: 5 uA
Product: Clock Drivers
Product Type: Clock Drivers & Distribution
Factory Pack Quantity: 90
Subcategory: Clock & Timer ICs
Type: Phase-Lock Loop Clock Driver
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.