CLC006BMX/NOPB

Texas Instruments
926-CLC006BMX/NOPB
CLC006BMX/NOPB

Mfr.:

Description:
Buffers & Line Drivers 5-V SEMPTE 259M cabl e driver 8-SOIC -40 A 926-CLC006BM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹762.21 ₹19,05,525.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹1,486.22
Min:
1

Similar Product

Texas Instruments CLC006BM/NOPB
Texas Instruments
Buffers & Line Drivers Serial Digital Cable Dvr w/ Adj Output A A 926-CLC006BMX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
1 Output
SOIC-8
4.5 V
5.5 V
47 mA
- 40 C
+ 85 C
SMD/SMT
Reel
Brand: Texas Instruments
Data Rate: 400 Mb/s
Logic Type: Cable Driver
Product Type: Buffers & Line Drivers
Series: CLC006
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.