CLV4053ATPWRG4Q1

595-CLV4053ATPWRG4Q1
CLV4053ATPWRG4Q1

Mfr.:

Description:
Multiplexer Switch ICs Auto Cat Tr 2Ch Ana Mux/Demux

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,973

Stock:
3,973 Can Dispatch Immediately
Quantities greater than 3973 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹61.50 ₹61.50
₹43.33 ₹433.30
₹38.95 ₹973.75
₹34.01 ₹3,401.00
₹31.68 ₹7,920.00
₹30.28 ₹15,140.00
₹29.07 ₹29,070.00
Full Reel (Order in multiples of 2000)
₹26.37 ₹52,740.00
₹24.23 ₹96,920.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments SN74LV4053AQPWRQ1
Texas Instruments
Encoders, Decoders, Multiplexers & Demultiplexers AC Triple 2Ch Ana Mu x/Demux

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
SN74LV4053A
Multiplexers/Demultiplexers
SMD/SMT
TSSOP-16
3 Channel
3 x 2:1
2 V
5.5 V
75 Ohms
20 ns
20 ns
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Bandwidth: 50 Mhz
Brand: Texas Instruments
Operating Supply Voltage: 2 V to 5.5 V
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 9 ns
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Current - Max: 20 uA
Supply Type: Single Supply
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LV4053A/SN74LV4053A-Q1 Analog Mux & Demux

Texas Instruments SN74LV4053A/SN74LV4053A-Q1 Triple Analog Mux and Demux are 2-channel CMOS analog multiplexers and demultiplexers designed for 1.65V to 5.5V VCC operation. The SN74LV4053A/SN74LV4053A-Q1 devices handle both digital and analog signals. Signals with amplitudes up to 5.5V (peak) are permitted in each channel to be transmitted in either direction. Applications include signal gating, chopping, modulation or demodulation (modem), and signal multiplexing for analog-to-digital and digital-to-analog conversion systems. The Texas Instruments SN74LV4053A-Q1 devices are AEC-Q100 qualified for automotive applications.