CLVC139AQPWRG4Q1

Texas Instruments
595-CLVC139AQPWRG4Q1
CLVC139AQPWRG4Q1

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Auto Cat Dual 2 To 4 Line Decod/Demux A A 595-SN74LVC139AQPWRQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
₹44.54 ₹89,080.00
₹43.42 ₹1,73,680.00

Similar Product

Texas Instruments SN74LVC139AQPWRQ1
Texas Instruments
Encoders, Decoders, Multiplexers & Demultiplexers 10 Bit FET Bus Switc h

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders / Demultiplexers
LVC
2 Input
4 Output
TSSOP-16
6.2 ns
1.65 V
3.6 V
SMD/SMT
- 40 C
+ 125 C
AEC-Q100
Reel
Brand: Texas Instruments
Logic Type: CMOS
Number of Circuits: 2 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74LVC139A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.