CLVC1G374QDBVRQ1

Texas Instruments
595-CLVC1G374QDBVRQ1
CLVC1G374QDBVRQ1

Mfr.:

Description:
Flip-Flops Auto Cat Sngl D-Type W/3-St Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
True
74LVC
1 Circuit
3-State
SOT-23-6
CMOS, TTL
Non-Inverting
7 ns
- 32 mA
32 mA
1.65 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.15 mm
Length: 2.9 mm
Number of Channels: 1 Channel
Number of Input Lines: 1
Number of Output Lines: 3
Product Type: Flip Flops
Quiescent Current: 10 uA
Series: SN74LVC1G374
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Width: 1.6 mm
Unit Weight: 6.500 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3,385

Stock:
3,385 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹34.39 ₹34.39
₹24.17 ₹241.70
₹21.50 ₹537.50
₹18.53 ₹1,853.00
₹17.20 ₹4,300.00
₹16.34 ₹8,170.00
₹15.67 ₹15,670.00
Full Reel (Order in multiples of 3000)
₹14.71 ₹44,130.00
₹14.24 ₹85,440.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩