CLVC7032AWBQARQ1

Texas Instruments
595-CLVC7032AWBQARQ1
CLVC7032AWBQARQ1

Mfr.:

Description:
Logic Gates Automotive four-cha nnel two-input 1.2V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,766

Stock:
2,766 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹29.82 ₹29.82
₹20.97 ₹209.70
₹18.64 ₹466.00
₹16.03 ₹1,603.00
₹14.82 ₹3,705.00
₹14.07 ₹7,035.00
₹13.42 ₹13,420.00
Full Reel (Order in multiples of 3000)
₹12.58 ₹37,740.00
₹12.21 ₹73,260.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
OR
4 Gate
LVC
8 Input
WQFN-14
4 Output
24 mA
- 24 mA
5.6 ns
1.1 V
3.6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Output Current: 50 mA
Output Voltage: 3.6 V
Product: Automotive OR Gates
Product Type: Logic Gates
Series: SN74LVC7032A
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LVC7032A/SN74LVC7032A-Q1 2-Input OR Gates

Texas Instruments SN74LVC7032A/SN74LVC7032A-Q1 Quad 2-Input OR Gates contain four independent 2-input OR Gates with Schmitt-trigger inputs. Each gate performs the Boolean function Y = A + B in positive logic. These devices contain 5.5V tolerant input pins and operate from 1.1V to 3.6V. The Texas Instruments SN74LVC7032A-Q1 devices are AEC-Q100 qualified for automotive applications.