COP8CCR9IMT8/63SN

926-COP8CCR9IMT863SN
COP8CCR9IMT8/63SN

Mfr.:

Description:
8-bit Microcontrollers - MCU DISC-BY-MFG-06/19 A 595-SP430FR2000IPW16 A 595-SP430FR2000IPW16

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments MSP430FR2000IPW16
Texas Instruments
16-bit Microcontrollers - MCU 16 MHz MCU with 0.5K B FRAM 0.5KB SRAM A A 595-P430FR2000IPW16R

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 8-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
TSSOP-48
SMD/SMT
COP8CCR9
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: 8-bit Microcontrollers - MCU
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Unit Weight: 421 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542320090
USHTS:
8542310015
JPHTS:
8542320905
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8471600499
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEXAS INSTRUMENTS