COP8CDR9HVA8/NOPB

926-COP8CDR9HVA8NOPB
COP8CDR9HVA8/NOPB

Mfr.:

Description:
8-bit Microcontrollers - MCU DISC-BY-MFG-06/19 A 595-SP430FR2000IPW16

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments MSP430FR2000IPW16
Texas Instruments
16-bit Microcontrollers - MCU 16 MHz MCU with 0.5K B FRAM 0.5KB SRAM A A 595-P430FR2000IPW16R

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 8-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
COP8
32 kB
1 kB
PLCC-44
20 MHz
10 bit
59 I/O
2.7 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
COP8CDR9
Tube
Brand: Texas Instruments
Interface Type: SPI, USART
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Number of Timers/Counters: 3 Timer
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 25
Subcategory: Microcontrollers - MCU
Unit Weight: 2.266 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEXAS INSTRUMENTS