CSD13306WT

Texas Instruments
595-CSD13306WT
CSD13306WT

Mfr.:

Description:
MOSFETs 12V N-Channel NexFET Power MOSFET A 595- A 595-CSD13306W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 492

Stock:
492 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹155.61 ₹155.61
₹97.84 ₹978.40
₹56.65 ₹5,665.00
Full Reel (Order in multiples of 250)
₹56.65 ₹14,162.50
₹48.55 ₹24,275.00
₹43.70 ₹43,700.00
₹42.86 ₹1,07,150.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹69.89
Min:
1

Similar Product

Texas Instruments CSD13306W
Texas Instruments
MOSFETs 12-V N channel NexF ET power MOSFET sin A 595-CSD13306WT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DSBGA-6
N-Channel
1 Channel
12 V
3.5 A
10.2 mOhms
- 10 V, 10 V
700 mV
11.2 nC
- 55 C
+ 150 C
1.9 W
Enhancement
NexFET
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Single
Fall Time: 8 ns
Forward Transconductance - Min: 15 S
Moisture Sensitive: Yes
Product Type: MOSFETs
Rise Time: 11 ns
Series: CSD13306W
Factory Pack Quantity: 250
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 20 ns
Typical Turn-On Delay Time: 7 ns
Unit Weight: 1.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8542390000
USHTS:
8541290065
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NexFET™ Power MOSFETs

Texas Instruments NexFET™ Power MOSFETs deliver half the gate charge for the same resistance so that designers can achieve 90% power-supply efficiencies with double the frequency. These NexFET power MOSFETs combine vertical current flow with a lateral power MOSFET. These devices provide a low on resistance and require an extremely low gate charge with industry-standard package outlines. Texas Instruments NexFET Power MOSFET technology improves energy efficiency in high-power computing, networking, server systems, and power supplies.

NexFET N-Channel Power MOSFETs

Texas Instruments NexFET N-Channel Power MOSFETs are designed to minimize losses in power conversion applications. These N-channel devices feature ultra-low Qg and Qd and low thermal resistance. The Texas Instruments NexFET N-Channel Power MOSFETs are avalanche rated and come in a SON 5mm x 6mm plastic package.