CSD16322Q5

Texas Instruments
595-CSD16322Q5
CSD16322Q5

Mfr.:

Description:
MOSFETs N-Channel NexFET Pwr MOSFETs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,337

Stock:
2,337 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹178.91 ₹178.91
₹116.48 ₹1,164.80
₹80.32 ₹8,032.00
₹63.64 ₹31,820.00
₹58.24 ₹58,240.00
Full Reel (Order in multiples of 2500)
₹52.46 ₹1,31,150.00
₹51.44 ₹2,57,200.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
VSON-CLIP-8
N-Channel
1 Channel
25 V
100 A
5.8 mOhms
- 8 V, 10 V
1.1 V
6.8 nC
- 55 C
+ 150 C
3.1 W
Enhancement
NexFET
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Single
Fall Time: 3.7 ns
Forward Transconductance - Min: 106 S
Product Type: MOSFETs
Rise Time: 10.7 ns
Series: CSD16322Q5
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 12.3 ns
Typical Turn-On Delay Time: 6.1 ns
Unit Weight: 110.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Philippines
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

NexFET N-Channel Power MOSFETs

Texas Instruments NexFET N-Channel Power MOSFETs are designed to minimize losses in power conversion applications. These N-channel devices feature ultra-low Qg and Qd and low thermal resistance. The Texas Instruments NexFET N-Channel Power MOSFETs are avalanche rated and come in a SON 5mm x 6mm plastic package.

NexFET™ Power MOSFETs

Texas Instruments NexFET™ Power MOSFETs deliver half the gate charge for the same resistance so that designers can achieve 90% power-supply efficiencies with double the frequency. These NexFET power MOSFETs combine vertical current flow with a lateral power MOSFET. These devices provide a low on resistance and require an extremely low gate charge with industry-standard package outlines. Texas Instruments NexFET Power MOSFET technology improves energy efficiency in high-power computing, networking, server systems, and power supplies.

Texas Instruments NexFET™ Power MOSFET

The Texas Instruments N-Channel NexFETPower MOSFET series features low on resistance coupled with extremely low gate charge, making it ideal for high efficiency/high frequency switching converter and Synchronous FET applications. The TI NexFET Power MOSFET combines vertical current flow with a lateral power MOSFET for a level of performance not previously possible with existing silicon platforms. The TI NexFET minimizes losses in power conversion applications and allows designers to achieve 90-percent power supply efficiencies from light to full loads with high output currents and low duty cycles.