CSD16408Q5

Texas Instruments
595-CSD16408Q5
CSD16408Q5

Mfr.:

Description:
MOSFETs N-Channel NexFET Pwr MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹154.68 ₹154.68
₹138.84 ₹1,388.40
₹117.41 ₹11,741.00
₹109.95 ₹54,975.00
₹91.78 ₹91,780.00
Full Reel (Order in multiples of 2500)
₹58.24 ₹1,45,600.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
VSON-CLIP-8
N-Channel
1 Channel
25 V
100 A
5.4 mOhms
- 16 V, 16 V
1.8 V
6.7 nC
- 55 C
+ 150 C
3.1 W
Enhancement
NexFET
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Single
Fall Time: 10.8 ns
Product Type: MOSFETs
Rise Time: 25 ns
Series: CSD16408Q5
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 11 ns
Typical Turn-On Delay Time: 11.3 ns
Unit Weight: 105.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NexFET™ Power MOSFET: CSD16408Q5

The Texas Instruments CSD16408Q5 N-channel NexFET™ power MOSFET minimizes losses in power conversion applications and features ultralow gate charge total and gate charge gate to drain. The TI CSD16408Q5 NexFET MOSFET is avalanche rated and features low thermal resistance. The TI CSD16408Q5 power MOSFET is ideal for Point-of-Load synchronous buck in network, telecom, and computing systems. This NexFET device is also optimized for Control FET applications.

NexFET N-Channel Power MOSFETs

Texas Instruments NexFET N-Channel Power MOSFETs are designed to minimize losses in power conversion applications. These N-channel devices feature ultra-low Qg and Qd and low thermal resistance. The Texas Instruments NexFET N-Channel Power MOSFETs are avalanche rated and come in a SON 5mm x 6mm plastic package.

NexFET™ Power MOSFETs

Texas Instruments NexFET™ Power MOSFETs deliver half the gate charge for the same resistance so that designers can achieve 90% power-supply efficiencies with double the frequency. These NexFET power MOSFETs combine vertical current flow with a lateral power MOSFET. These devices provide a low on resistance and require an extremely low gate charge with industry-standard package outlines. Texas Instruments NexFET Power MOSFET technology improves energy efficiency in high-power computing, networking, server systems, and power supplies.

Texas Instruments NexFET™ Power MOSFET

The Texas Instruments N-Channel NexFETPower MOSFET series features low on resistance coupled with extremely low gate charge, making it ideal for high efficiency/high frequency switching converter and Synchronous FET applications. The TI NexFET Power MOSFET combines vertical current flow with a lateral power MOSFET for a level of performance not previously possible with existing silicon platforms. The TI NexFET minimizes losses in power conversion applications and allows designers to achieve 90-percent power supply efficiencies from light to full loads with high output currents and low duty cycles.