CSD17573Q5BT

Texas Instruments
595-CSD17573Q5BT
CSD17573Q5BT

Mfr.:

Description:
MOSFETs 30V N-channel NexFE T Pwr MOSFET A 595-C A 595-CSD17573Q5B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 619

Stock:
619 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹264.63 ₹264.63
₹171.45 ₹1,714.50
₹90.94 ₹9,094.00
Full Reel (Order in multiples of 250)
₹90.94 ₹22,735.00
₹85.17 ₹42,585.00
₹82.84 ₹82,840.00
₹79.95 ₹1,99,875.00
₹79.30 ₹3,96,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹218.04
Min:
1

Similar Product

Texas Instruments CSD17573Q5B
Texas Instruments
MOSFETs 30V N-channel NexFE T Pwr MOSFET A 595-C A 595-CSD17573Q5BT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
VSON-CLIP-8
N-Channel
1 Channel
30 V
100 A
1.19 mOhms
- 20 V, 20 V
1.1 V
64 nC
- 55 C
+ 150 C
195 W
Enhancement
NexFET
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Single
Fall Time: 7 ns
Forward Transconductance - Min: 181 S
Product Type: MOSFETs
Rise Time: 20 ns
Series: CSD17573Q5B
Factory Pack Quantity: 250
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 40 ns
Typical Turn-On Delay Time: 6 ns
Unit Weight: 91.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
China
The country is subject to change at the time of shipment.