CSD17579Q3A

Texas Instruments
595-CSD17579Q3A
CSD17579Q3A

Mfr.:

Description:
MOSFETs CSD17579Q3A 30 V 8-V SONP A 595-CSD17579 A 595-CSD17579Q3AT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
VSONP-8
N-Channel
1 Channel
30 V
39 A
10.2 mOhms
20 V
1.1 V
15 nC
- 55 C
+ 150 C
29 W
Enhancement
NexFET
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Single
Fall Time: 1 ns
Forward Transconductance - Min: 37 S
Product Type: MOSFETs
Rise Time: 5 ns
Series: CSD17579Q3A
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 11 ns
Typical Turn-On Delay Time: 2 ns
Unit Weight: 27.300 mg
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
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
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
NexFET™ Power MOSFETs

Texas Instruments NexFET™ Power MOSFETs deliver half the gate charge for the same resistance so that designers can achieve 90% power-supply efficiencies with double the frequency. These NexFET power MOSFETs combine vertical current flow with a lateral power MOSFET. These devices provide a low on resistance and require an extremely low gate charge with industry-standard package outlines. Texas Instruments NexFET Power MOSFET technology improves energy efficiency in high-power computing, networking, server systems, and power supplies.

In Stock: 11,172

Stock:
11,172 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹88.85 ₹88.85
₹40.60 ₹406.00
₹35.92 ₹3,592.00
₹27.52 ₹13,760.00
Full Reel (Order in multiples of 2500)
₹27.52 ₹68,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹190.12
Min:
1

Similar Product

Texas Instruments CSD17579Q3AT
Texas Instruments
MOSFETs 30V NCh NexFET Pwr M OSFET A 595-CSD1757 A 595-CSD17579Q3A