CSD18503Q5AT

Texas Instruments
595-CSD18503Q5AT
CSD18503Q5AT

Mfr.:

Description:
MOSFETs 40V CSD18503Q5A 8-VS ONP A 595-CSD18503Q A 595-CSD18503Q5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 395

Stock:
395 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹251.59 ₹251.59
₹163.07 ₹1,630.70
₹98.77 ₹9,877.00
Full Reel (Order in multiples of 250)
₹98.77 ₹24,692.50
₹85.63 ₹42,815.00
₹84.61 ₹84,610.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹213.38
Min:
1

Similar Product

Texas Instruments CSD18503Q5A
Texas Instruments
MOSFETs 40V N-Channel NexFET Power MOSFET A 595- A 595-CSD18503Q5AT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
VSONP-8
N-Channel
1 Channel
40 V
100 A
4.7 mOhms
- 20 V, 20 V
1.5 V
32 nC
- 55 C
+ 150 C
120 W
Enhancement
NexFET
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Single
Fall Time: 2.6 ns
Forward Transconductance - Min: 100 S
Product Type: MOSFETs
Rise Time: 8.8 ns
Series: CSD18503Q5A
Factory Pack Quantity: 250
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 15 ns
Typical Turn-On Delay Time: 4.5 ns
Unit Weight: 86.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.