CSD18535KTTT

Texas Instruments
595-CSD18535KTTT
CSD18535KTTT

Mfr.:

Description:
MOSFETs 60-V N channel NexF ET power MOSFET si A A 595-CSD18535KTT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 160

Stock:
160 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 50)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹527.40 ₹527.40
₹330.79 ₹3,307.90
Full Reel (Order in multiples of 50)
₹330.79 ₹16,539.50
₹215.25 ₹21,525.00
₹210.59 ₹1,05,295.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹386.70
Min:
1

Similar Product

Texas Instruments CSD18535KTT
Texas Instruments
MOSFETs 60-V N channel NexF ET power MOSFET si A A 595-CSD18535KTTT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
60 V
200 A
2.3 mOhms
- 20 V, 20 V
1.9 V
81 nC
- 55 C
+ 175 C
300 W
Enhancement
NexFET
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Single
Fall Time: 3 ns
Forward Transconductance - Min: 263 S
Moisture Sensitive: Yes
Product Type: MOSFETs
Rise Time: 3 ns
Series: CSD18535KTT
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 19 ns
Typical Turn-On Delay Time: 9 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

NexFET N-Channel Power MOSFETs

Texas Instruments NexFET N-Channel Power MOSFETs are designed to minimize losses in power conversion applications. These N-channel devices feature ultra-low Qg and Qd and low thermal resistance. The Texas Instruments NexFET N-Channel Power MOSFETs are avalanche rated and come in a SON 5mm x 6mm plastic package.

NexFET™ Power MOSFETs

Texas Instruments NexFET™ Power MOSFETs deliver half the gate charge for the same resistance so that designers can achieve 90% power-supply efficiencies with double the frequency. These NexFET power MOSFETs combine vertical current flow with a lateral power MOSFET. These devices provide a low on resistance and require an extremely low gate charge with industry-standard package outlines. Texas Instruments NexFET Power MOSFET technology improves energy efficiency in high-power computing, networking, server systems, and power supplies.