CSD1FNCHEVM-889

Texas Instruments
595-CSD1FNCHEVM-889
CSD1FNCHEVM-889

Mfr.:

Description:
Power Management IC Development Tools N-CH FEMTOFETS EVM

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,834.40 ₹8,834.40

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:
Evaluation Modules
IGBT Drivers, MOSFET Drivers
12 V, 20 V, 30 V, 60 V
CSD13380F3, CSD13383F4, CSD13385F5, CSD15380F3, CSD17381F4, CSD17585F5, CSD18541F5
CSD1FNCH-889
Brand: Texas Instruments
Output Current: 3.1 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: FemtoFET
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CSD1FNCHEVM-889 FemtoFET N-Ch Evaluation Module

Texas Instruments CSD1FNCHEVM-889 FemtoFET N-ch Evaluation Module offers seven daughter cards that each contain a different FemtoFET N-ch part number. Through the daughter cards, engineers can test and connect these tiny devices easily. The seven daughter cards can be snapped to create individual boards. These daughter cards have a range of Vds from 12V to 40V. Package sizes include F3 (0.6mm x 0.7mm), F4 (0.6mm x 1.0mm), and F5 (0.8mm x 1.5mm).