CSD1FPCHEVM-890

Texas Instruments
595-CSD1FPCHEVM-890
CSD1FPCHEVM-890

Mfr.:

Description:
Power Management IC Development Tools P-CH FEMTOFETS EVM

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,982.55 ₹8,982.55

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:
Evaluation Modules
IGBT Drivers, MOSFET Drivers
CSD23280F3, CSD23382F4, CSD23285F5, CSD25480F3, CSD25481F4, CSD25485F5
CSD1FPCH-890
Brand: Texas Instruments
Output Current: 2.8 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: FemtoFET
Unit Weight: 250.125 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
9030820000
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CSD1FPCHEVM-890 FemtoFET P-Ch Evaluation Module

Texas Instruments CSD1FPCHEVM-890 FemtoFET P-Ch Evaluation Module provides six daughter cards containing a different FemtoFET P-Ch part number. The engineer can easily connect and test these tiny devices through the daughter cards. These daughter cards have a range of Vds from 12V to 20V. The FemtoFETs offer excellent size and resistance and are available in F3 (0.6mm x 0.7mm), F4 (0.6mm x 1.0mm), and F5 (0.8mm x 1.5mm) package sizes.