CSD86350Q5DEVM-604

Texas Instruments
595-SD86350Q5DEVM604
CSD86350Q5DEVM-604

Mfr.:

Description:
Power Management IC Development Tools CSD86350Q5D Evaluati on Moule

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,479.92 ₹5,479.92

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
Evaluation Modules
Voltage Regulator - Switching Regulator
12 V
1.2 V
CSD86350Q5D
CSD86350Q5D-604
Brand: Texas Instruments
Output Current: 25 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: NexFET
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8473301180
TARIC:
8504405590
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.