CSD87312Q3E

Texas Instruments
595-CSD87312Q3E
CSD87312Q3E

Mfr.:

Description:
MOSFETs Dual 30V N-CH NexFET Pwr MOSFETs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,446

Stock:
2,446 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹189.16 ₹189.16
₹121.13 ₹1,211.30
₹81.81 ₹8,181.00
₹65.97 ₹32,985.00
₹61.96 ₹61,960.00
Full Reel (Order in multiples of 2500)
₹57.31 ₹1,43,275.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
VSON-8
N-Channel
2 Channel
30 V
27 A
33 mOhms
- 8 V, 8 V
800 mV
6.3 nC
- 55 C
+ 150 C
2.5 W
Enhancement
NexFET
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Dual
Fall Time: 2.9 ns
Forward Transconductance - Min: 39 S
Product Type: MOSFETs
Rise Time: 16 ns
Series: CSD87312Q3E
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 17 ns
Typical Turn-On Delay Time: 7.8 ns
Unit Weight: 31.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854239099
KRHTS:
8541299000
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99