CSD87503Q3ET

Texas Instruments
595-CSD87503Q3ET
CSD87503Q3ET

Mfr.:

Description:
MOSFETs 30-V Dual N-Channel MOSFET A 595-CSD8750 A 595-CSD87503Q3E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 986

Stock:
986 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹152.82 ₹152.82
₹102.50 ₹1,025.00
₹84.98 ₹8,498.00
Full Reel (Order in multiples of 250)
₹84.98 ₹21,245.00
₹80.13 ₹40,065.00
₹78.18 ₹78,180.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹114.61
Min:
1

Similar Product

Texas Instruments CSD87503Q3E
Texas Instruments
MOSFETs 30-V Dual N-Channel MOSFET A 595-CSD8750 A 595-CSD87503Q3ET

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
VSON-8
N-Channel
2 Channel
30 V
10 A
17.3 mOhms
- 20 V, 20 V
1.3 V
42.8 nC
- 55 C
+ 150 C
15.6 W
Enhancement
NexFET
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Dual
Fall Time: 8 ns, 8 ns
Forward Transconductance - Min: 24 S, 24 S
Product Type: MOSFETs
Rise Time: 40 ns, 40 ns
Series: CSD87503Q3E
Factory Pack Quantity: 250
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 25 ns, 25 ns
Typical Turn-On Delay Time: 10 ns, 10 ns
Unit Weight: 29.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NexFET N-Channel Power MOSFETs

Texas Instruments NexFET N-Channel Power MOSFETs are designed to minimize losses in power conversion applications. These N-channel devices feature ultra-low Qg and Qd and low thermal resistance. The Texas Instruments NexFET N-Channel Power MOSFETs are avalanche rated and come in a SON 5mm x 6mm plastic package.

NexFET™ Power MOSFETs

Texas Instruments NexFET™ Power MOSFETs deliver half the gate charge for the same resistance so that designers can achieve 90% power-supply efficiencies with double the frequency. These NexFET power MOSFETs combine vertical current flow with a lateral power MOSFET. These devices provide a low on resistance and require an extremely low gate charge with industry-standard package outlines. Texas Instruments NexFET Power MOSFET technology improves energy efficiency in high-power computing, networking, server systems, and power supplies.