CSD96497Q5MC

Texas Instruments
595-CSD96497Q5MC
CSD96497Q5MC

Mfr.:

Description:
Gate Drivers 65A synchronous buck NexFET smart power A 595-CSD96497Q5MCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,954

Stock:
2,954 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹626.17 ₹626.17
₹450.99 ₹4,509.90
₹431.42 ₹10,785.50
₹343.83 ₹34,383.00
₹334.52 ₹1,67,260.00
₹329.86 ₹3,29,860.00
Full Reel (Order in multiples of 2500)
₹325.20 ₹8,13,000.00
5,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹740.78
Min:
1

Similar Product

Texas Instruments CSD96497Q5MCT
Texas Instruments
Gate Drivers 65A synchronous buck NexFET smart power A 595-CSD96497Q5MC

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
REACH - SVHC:
MOSFET Gate Drivers
SMD/SMT
QFN-12
1 Driver
1 Output
65 A
- 55 C
+ 150 C
CSD96497Q5MC
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Gate Drivers
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
China
The country is subject to change at the time of shipment.

CSD96497Q5MC NexFET™ Smart Power Stages

Texas Instruments CSD96497Q5MC NexFET™ Smart Power Stages offer a highly optimized design for use in a high-power, high-density synchronous buck converter. The integrated driver IC and power MOSFETs complete the power stage switching function. This combination produces high-current, high-efficiency, and high-speed switching capability in a small 5mm × 6mm outline package. The Texas Instruments CSD96497Q5MC Power Stages integrate accurate current sensing and temperature sensing functionality to simplify system design and improve accuracy. The Power Stages PCB footprint has been optimized to help reduce design time and simplify the completion of the overall system design.