CY74FCT138CTSOC

Texas Instruments
595-CY74FCT138CTSOC
CY74FCT138CTSOC

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 1-OF-8 DECODER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 680

Stock:
680 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹144.43 ₹144.43
₹106.23 ₹1,062.30
₹91.69 ₹2,292.25
₹83.30 ₹9,996.00
₹79.02 ₹22,125.60
₹77.34 ₹40,216.80
₹76.87 ₹76,870.00
₹73.80 ₹1,85,976.00
₹73.71 ₹3,68,550.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders / Demultiplexers
FCT
1 Input
8 Output
SOIC-16
1 bit
6 ns
4.75 V
5.25 V
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Logic Type: Decoder
Number of Circuits: 2 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: CY74FCT138T
Factory Pack Quantity: 40
Subcategory: Logic ICs
Unit Weight: 420.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.