CY74FCT138TQCT

Texas Instruments
595-CY74FCT138TQCT
CY74FCT138TQCT

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 1-OF-8 DECODER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,590

Stock:
2,590 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2590 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹164.00 ₹164.00
₹160.27 ₹1,602.70
₹155.61 ₹3,890.25
₹131.38 ₹13,138.00
₹123.00 ₹30,750.00
₹108.09 ₹54,045.00
₹91.78 ₹91,780.00
Full Reel (Order in multiples of 2500)
₹84.70 ₹2,11,750.00
₹82.74 ₹4,13,700.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders / Demultiplexers
FCT
1 Input
8 Output
SSOP-16
1 bit
6 ns
4.75 V
5.25 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Decoder
Moisture Sensitive: Yes
Number of Circuits: 2 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: CY74FCT138T
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 74.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.