CY74FCT16244TPVC

595-CY74FCT16244TPVC
CY74FCT16244TPVC

Mfr.:

Description:
Buffers & Line Drivers 16-Bit Buffer/Driver With 3-State Output

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 120

Stock:
120 Can Dispatch Immediately
Quantities greater than 120 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹277.68 ₹277.68
₹208.72 ₹2,087.20
₹190.09 ₹4,752.25
₹170.52 ₹17,052.00
₹168.66 ₹42,165.00
₹166.79 ₹83,395.00
₹162.13 ₹1,62,130.00
₹159.34 ₹3,98,350.00
₹158.41 ₹7,92,050.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
FCT
16 Input
16 Output
Non-Inverting
SSOP-48
- 32 mA
64 mA
5 uA
4.5 V
5.5 V
500 uA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 16 Channel
Output Type: 3-State
Pd - Power Dissipation: 1 W
Product Type: Buffers & Line Drivers
Propagation Delay Time: 6.5 ns at 5 V
Series: CY74FCT16244T
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 600.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99