CY74FCT2244ATQCT

Texas Instruments
595-CY74FCT2244ATQCT
CY74FCT2244ATQCT

Mfr.:

Description:
Buffers & Line Drivers Tri-St 8-Bit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,336

Stock:
2,336 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹120.20 ₹120.20
₹87.12 ₹871.20
₹78.83 ₹1,970.75
₹69.79 ₹6,979.00
₹65.51 ₹16,377.50
₹63.74 ₹31,870.00
₹63.64 ₹63,640.00
Full Reel (Order in multiples of 2500)
₹58.42 ₹1,46,050.00
₹57.03 ₹2,85,150.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
FCT
8 Input
3 Output
Non-Inverting
QSOP-20
- 15 mA
12 mA
100 nA
4.75 V
5.25 V
200 nA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Moisture Sensitive: Yes
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 4.6 ns at 5 V
Series: CY74FCT2244T
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.