CY74FCT240TSOC

Texas Instruments
595-CY74FCT240TSOC
CY74FCT240TSOC

Mfr.:

Description:
Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs A 595-CY74FCT240TSOCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹94.11 ₹94.11
₹68.02 ₹680.20
₹61.31 ₹1,532.75
₹54.04 ₹5,404.00
₹50.60 ₹12,650.00
₹48.45 ₹24,225.00
₹47.99 ₹47,990.00
₹46.40 ₹1,16,000.00
₹46.31 ₹2,31,550.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
FCT
8 Input
3 Output
Inverting
SOIC-20
- 32 mA
64 mA
4.75 V
5.25 V
200 nA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 8 ns at 5 V
Series: CY74FCT240T
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99