CY74FCT2574ATSOC

Texas Instruments
595-CY74FCT2574ATSOC
CY74FCT2574ATSOC

Mfr.:

Description:
Flip-Flops Octal D-Type Rgstr w ith 3-State Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 223

Stock:
223 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹108.09 ₹108.09
₹78.46 ₹784.60
₹70.91 ₹1,772.75
₹62.71 ₹6,271.00
₹58.70 ₹14,675.00
₹56.37 ₹28,185.00
₹56.09 ₹56,090.00
₹54.32 ₹1,35,800.00
₹54.04 ₹2,70,200.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
Register
FCT
8 Circuit
3-State
SOIC-20
Single-Ended
Non-Inverting
6.5 ns
- 15 mA
12 mA
4.75 V
5.25 V
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Number of Input Lines: 8
Number of Output Lines: 3
Product Type: Flip Flops
Series: CY74FCT2574T
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.