CY74FCT374ATSOC

Texas Instruments
595-CY74FCT374ATSOC
CY74FCT374ATSOC

Mfr.:

Description:
Flip-Flops Octal Transparent A 595-CY74FCT374ATSOCT A 595-CY74FCT374ATSOCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
Register
FCT
8 Circuit
3-State
SOIC-20
TTL
Non-Inverting
6.5 ns
- 32 mA
64 mA
4.75 V
5.25 V
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Height: 2.35 mm
Length: 12.8 mm
Number of Channels: 8 Channel
Number of Input Lines: 8
Number of Output Lines: 3
Product Type: Flip Flops
Series: CY74FCT374T
Factory Pack Quantity: 25
Subcategory: Logic ICs
Width: 7.52 mm
Unit Weight: 500.700 mg
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
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 533

Stock:
533 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹115.60 ₹115.60
₹83.60 ₹836.00
₹75.57 ₹1,889.25
₹66.88 ₹6,688.00
₹62.67 ₹15,667.50
₹60.19 ₹30,095.00
₹58.28 ₹58,280.00
₹57.61 ₹1,44,025.00
₹56.27 ₹2,81,350.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹98.41
Min:
1

Similar Product

Texas Instruments CY74FCT374ATSOCT
Texas Instruments
Flip-Flops Octal D-Type Reg Wit h 3-State Outputs A A 595-CY74FCT374ATSOC