CY74FCT377ATQCT

Texas Instruments
595-CY74FCT377ATQCT
CY74FCT377ATQCT

Mfr.:

Description:
Flip-Flops Octal D-Type Flip-Fl op w/Enable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹56.00 ₹1,40,000.00
₹54.70 ₹2,73,500.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
Register
FCT
1 Circuit
Single-Ended
QSOP-20
Single-Ended
Non-Inverting
7.2 ns
- 32 mA
64 mA
4.75 V
5.25 V
SMD/SMT
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Input Lines: 8
Number of Output Lines: 8
Product Type: Flip Flops
Series: CY74FCT377T
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 125.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.