CY74FCT573ATQCT

Texas Instruments
595-CY74FCT573ATQCT
CY74FCT573ATQCT

Mfr.:

Description:
Latches Octal D-Type Transpa rent Latches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,862

Stock:
1,862 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹86.66 ₹86.66
₹85.54 ₹855.40
₹80.60 ₹2,015.00
₹79.86 ₹7,986.00
₹79.11 ₹19,777.50
₹79.02 ₹39,510.00
₹71.00 ₹71,000.00
Full Reel (Order in multiples of 2500)
₹41.56 ₹1,03,900.00
₹40.53 ₹2,02,650.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
D-Type Latch
FCT
1 Circuit
8 Line
QSOP-20
Non-Inverting
5.2 ns at 5 V
32 mA
- 32 mA
4.75 V
5.25 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 8 Line
Operating Supply Current: 200 uA
Product Type: Latches
Series: CY74FCT573T
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 125.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.