DAC081C081CISDX/NOPB

Texas Instruments
926-D081C081CISDXNPB
DAC081C081CISDX/NOPB

Mfr.:

Description:
Digital to Analog Converters - DAC 8-Bit Micro Power Di gital-to-Analog Con A 926-DA081C081CISDNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 4500   Multiples: 4500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4500)
₹71.66 ₹3,22,470.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹168.66
Min:
1

Similar Product

Texas Instruments DAC081C081CISD/NOPB
Texas Instruments
Digital to Analog Converters - DAC 8B Micro Pwr DAC A 9 26-D081C081CISDXNPB A 926-D081C081CISDXNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
DAC081C081
8 bit
- 40 C
+ 125 C
SMD/SMT
WSON-6
Reel
Brand: Texas Instruments
Features: Cost Optimized, Low Power, Small Size
Gain Error: 0.7 % FSR
Power Consumption: 380 uW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 4500
Subcategory: Data Converter ICs
Unit Weight: 9.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.