DAC081S101CIMK/NOPB

Texas Instruments
926-DAC081S101CIMKNO
DAC081S101CIMK/NOPB

Mfr.:

Description:
Digital to Analog Converters - DAC 8B MICRO PWR DAC A 9 26-D081S101CIMKXNPB A 926-D081S101CIMKXNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,115

Stock:
2,115 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹171.45 ₹171.45
₹126.72 ₹1,267.20
₹115.54 ₹2,888.50
₹102.50 ₹10,250.00
₹96.91 ₹24,227.50
₹92.62 ₹46,310.00
Full Reel (Order in multiples of 1000)
₹87.50 ₹87,500.00
₹86.66 ₹1,73,320.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹146.29
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹171.45
Min:
1

Similar Product

Texas Instruments DAC081S101CIMKX/NOPB
Texas Instruments
Digital to Analog Converters - DAC 8-Bit Micro Power Di gital-to-Analog Con A 926-DAC081S101CIMKNO

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC081S101
8 bit
1.8 MS/s
1 Channel
3 us
Voltage Buffered
3-Wire, DSP, Microwire, QSPI, SPI
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 105 C
SMD/SMT
SOT-23-THIN-6
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.1 LSB
Features: Cost Optimized, Low Power
Gain Error: 1 % FSR
INL - Integral Nonlinearity: +/- 0.75 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 630 uW
Power Consumption: 630 uW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 6.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.