DAC104S085QIMM/NOPB

Texas Instruments
595-AC104S085QIMMNPB
DAC104S085QIMM/NOPB

Mfr.:

Description:
Digital to Analog Converters - DAC Auto 10B Micro Pwr Q UAD D/A Cnvtr A 595 A 595-C104S085QIMMXNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹392.29 ₹3,92,290.00
₹382.97 ₹7,65,940.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹581.44
Min:
1

Similar Product

Texas Instruments DAC104S085QIMMX/NOPB
Texas Instruments
Digital to Analog Converters - DAC Auto 10B Micro Pwr Q UAD D/A Cnvtr A 595 A 595-AC104S085QIMMNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC104S085
10 bit
2.5 MS/s
4 Channel
6 us
Voltage Buffered
3-Wire, DSP, Microwire, QSPI, SPI
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
MSOP-10
AEC-Q100
Reel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.08 LSB
Features: Cost Optimized, Low Power
Gain Error: 1 % FSR
INL - Integral Nonlinearity: +/- 0.7 LSB
Number of Converters: 4 Converter
Operating Supply Current: 650 uA
Power Consumption: 1.1 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Unit Weight: 23.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.