DAC121C085CIMM/NOPB

Texas Instruments
926-DA121C085CIMMNPB
DAC121C085CIMM/NOPB

Mfr.:

Description:
Digital to Analog Converters - DAC 12B Micro Pwr DAC A 926-D121C085CIMMXNPB A 926-D121C085CIMMXNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,722

Stock:
1,722 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹269.52 ₹269.52
₹201.24 ₹2,012.40
₹184.17 ₹4,604.25
₹165.31 ₹16,531.00
₹156.32 ₹39,080.00
₹150.93 ₹75,465.00
Full Reel (Order in multiples of 1000)
₹146.44 ₹1,46,440.00
₹141.95 ₹2,83,900.00
₹139.25 ₹6,96,250.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹228.19
Min:
1

Similar Product

Texas Instruments DAC121C085CIMMX/NOPB
Texas Instruments
Digital to Analog Converters - DAC 12Bit Micro Pwr DAC w/ I2C-Compatible In A 926-DA121C085CIMMNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC121C085
12 bit
180 kS/s
1 Channel
6 us
Voltage Buffered
2-Wire, I2C
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.18 LSB
Features: Cost Optimized, Low Power
Gain Error: 0.7 % FSR
INL - Integral Nonlinearity: 2.2 LSB
Power Consumption: 380 uW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Unit Weight: 26 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99