DAC1282IPW

Texas Instruments
595-DAC1282IPW
DAC1282IPW

Mfr.:

Description:
Digital to Analog Converters - DAC Low Distortion DAC A 595-DAC1282IPWR A 5 A 595-DAC1282IPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC1282
24 bit
256 kS/s
2 Channel
25 us
Voltage Buffered
SPI
- 2.6 V to 0 V, 4.75 V to 5.25 V
1.65 V to 3.6 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-24
Tube
Brand: Texas Instruments
Features: SDO
Gain Error: 0.75 % FSR
INL - Integral Nonlinearity: +/- 16 LSB
Moisture Sensitive: Yes
Power Consumption: 38 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 60
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.65 V
Unit Weight: 212 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,984.77 ₹6,984.77
₹5,779.96 ₹57,799.60
₹5,377.42 ₹1,34,435.50
₹5,267.47 ₹6,32,096.40