DAC3154IRGCT

Texas Instruments
595-DAC3154IRGCT
DAC3154IRGCT

Mfr.:

Description:
Digital to Analog Converters - DAC Dual 12-/10B 500MSPS DAC A 595-DAC3154IR A 595-DAC3154IRGCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 23 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹3,060.96 ₹3,060.96
₹2,478.59 ₹24,785.90
₹2,333.23 ₹58,330.75
₹2,236.32 ₹2,23,632.00
Full Reel (Order in multiples of 250)
₹2,034.12 ₹5,08,530.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC3154
10 bit
500 MS/s
2 Channel
11 ns
Parallel
- 40 C
+ 85 C
SMD/SMT
VQFN-64
Reel
Cut Tape
MouseReel
Architecture: Current Source
Brand: Texas Instruments
Features: Low Power
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Operating Supply Current: 52 mA
Pd - Power Dissipation: 530 mW
Power Consumption: 464 mW
Product Type: DACs - Digital to Analog Converters
Reference Type: External, Internal
SFDR - Spurious Free Dynamic Range: 81 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.45 V
Supply Voltage - Min: 1.71 V
Unit Weight: 227.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.