DAC3164IRGCR

Texas Instruments
595-DAC3164IRGCR
DAC3164IRGCR

Mfr.:

Description:
Digital to Analog Converters - DAC Dual 12-/10B 500MSPS DAC A 595-DAC3164IR A 595-DAC3164IRGCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
₹2,264.27 ₹45,28,540.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC3164
12 bit
500 MS/s
2 Channel
11 ns
Parallel
- 40 C
+ 85 C
SMD/SMT
VQFN-64
Reel
Architecture: Current Source
Brand: Texas Instruments
Features: Low Power
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Operating Supply Current: 52 mA
Pd - Power Dissipation: 530 mW
Power Consumption: 464 mW
Product Type: DACs - Digital to Analog Converters
Reference Type: External, Internal
SFDR - Spurious Free Dynamic Range: 82 dB
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.45 V
Supply Voltage - Min: 1.71 V
Unit Weight: 227.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.