DAC3171EVM

Texas Instruments
595-DAC3171EVM
DAC3171EVM

Mfr.:

Description:
Data Conversion IC Development Tools DAC3171 EVAL MOD

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹56,919.93 ₹56,919.93

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Evaluation Modules
DAC
DAC31x1
1.8 V, 3.3 V
Brand: Texas Instruments
Description/Function: DAC3171 Evaluation Module
For Use With: TSW1400, DAC3171
Interface Type: Parallel LVDS
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Data Conversion IC Development Tools
Series: DAC3171
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 753 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.