DAC3174EVM

595-DAC3174EVM
DAC3174EVM

Mfr.:

Description:
Data Conversion IC Development Tools DAC3174 EVAL MOD

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Modules
DAC
DAC3174
5 V
Brand: Texas Instruments
Description/Function: Basic platform to evaluate a 500 MSPS high-speed digital-to-analog converter
For Use With: DAC3174
Interface Type: Serial
Operating Supply Current: 15 mA to 20 mA
Product Type: Data Conversion IC Development Tools
Series: DAC3174
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.