DAC3484IZAY

Texas Instruments
595-DAC3484IZAY
DAC3484IZAY

Mfr.:

Description:
Digital to Analog Converters - DAC 4Ch 16B 1.25GSPS DAC A 595-DAC3484IZAYR A 595-DAC3484IZAYR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 160   Multiples: 160
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,716.06 ₹13,94,569.60
320 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC3484
16 bit
1.25 GS/s
4 Channel
10 ns
Parallel
- 40 C
+ 85 C
SMD/SMT
nFBGA-196
Tray
Architecture: Current Source
Brand: Texas Instruments
Development Kit: DAC3484EVM
Features: Ultra High Speed
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Operating Supply Current: 135 mA
Power Consumption: 1.2 W
Product Type: DACs - Digital to Analog Converters
SFDR - Spurious Free Dynamic Range: 82 dB
Factory Pack Quantity: 160
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.46 V, 1.32 V
Supply Voltage - Min: 3.14 V, 1.14 V, 1.25 V
Unit Weight: 400.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.