DAC34SH84IZAY

Texas Instruments
595-DAC34SH84IZAY
DAC34SH84IZAY

Mfr.:

Description:
Digital to Analog Converters - DAC Quad-Ch 16b 1.5 GSPS Digtl-Analog Cnvtr A 595-DAC34SH84IZAYR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 265

Stock:
265 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹15,404.52 ₹15,404.52
₹13,050.79 ₹1,30,507.90
₹12,465.62 ₹3,11,640.50

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC34SH84
16 bit
1.5 GS/s
4 Channel
Parallel
- 40 C
+ 85 C
SMD/SMT
nFBGA-196
Tray
Architecture: Current Source
Brand: Texas Instruments
Development Kit: DAC34SH84EVM
Features: Ultra High Speed
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Power Consumption: 1.448 W
Product Type: DACs - Digital to Analog Converters
SFDR - Spurious Free Dynamic Range: 80 dB
Factory Pack Quantity: 160
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.