DAC38J82IAAVR

Texas Instruments
595-DAC38J82IAAVR
DAC38J82IAAVR

Mfr.:

Description:
Digital to Analog Converters - DAC Digital to Analog Co nverter A 595-DAC38 A 595-DAC38J82IAAV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹9,223.89 ₹92,23,890.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹15,343.95
Min:
1

Similar Product

Texas Instruments DAC38J82IAAV
Texas Instruments
Digital to Analog Converters - DAC Digital to Analog Co nverter A 595-DAC38 A 595-DAC38J82IAAVR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC38J82
16 bit
2.5 GS/s
2 Channel
Parallel
- 40 C
+ 85 C
SMD/SMT
FCBGA-144
Reel
Architecture: Current Source
Brand: Texas Instruments
Features: Ultra High Speed
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Power Consumption: 1.144 W
Product Type: DACs - Digital to Analog Converters
SFDR - Spurious Free Dynamic Range: 79 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.