DAC38J84IAAVR

Texas Instruments
595-DAC38J84IAAVR
DAC38J84IAAVR

Mfr.:

Description:
Digital to Analog Converters - DAC Quad-CH 16B 1.6/2.5 GSPS DAC A 595-DAC38 A 595-DAC38J84IAAV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹12,004.38 ₹1,20,04,380.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹17,205.69
Min:
1

Similar Product

Texas Instruments DAC38J84IAAV
Texas Instruments
Digital to Analog Converters - DAC Quad-CH 16B 1.6/2.5 GSPS DAC A 595-DAC38 A 595-DAC38J84IAAVR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC38J84
16 bit
2.5 GS/s
4 Channel
Parallel
- 40 C
+ 85 C
SMD/SMT
FCBGA-144
Reel
Architecture: Current Source
Brand: Texas Instruments
Features: Ultra High Speed
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Power Consumption: 1.859 W
Product Type: DACs - Digital to Analog Converters
SFDR - Spurious Free Dynamic Range: 79 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DAC3xJ84 Quad-Channel 16-Bit DACs

Texas Instruments DAC3xJ84 Quad-Channel 16-Bit Digital-to-Analog Converters (DACs) are a low power, 16-bit, quad-channel, 1.6/2.5 GSPS digital-to-analog converter (DAC) with JESD204B interface. Digital data is input to the device through 1, 2, 4 or 8 configurable serial JESD204B lanes running up to 12.5Gbps with on-chip termination and programmable equalization. The interface allows JESD204B Subclass 1 SYSREF based deterministic latency and full synchronization of multiple devices. The device includes features that simplify the design of complex transmit architectures. Fully bypassable 2x to 16x digital interpolation filters with over 90dB of stop-band attenuation simplify the data interface and reconstruction filters. An on-chip 48-bit Numerically Controlled Oscillator (NCO) and independent complex mixers allow flexible and accurate carrier placement.