DAC39J82IAAV

Texas Instruments
595-DAC39J82IAAV
DAC39J82IAAV

Mfr.:

Description:
Digital to Analog Converters - DAC Dual-Chn 4-Output 16 -Bit 2.8 GSPS A 595 A 595-DAC39J82IAAVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 168   Multiples: 168
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,280.19 ₹20,63,071.92

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
DAC39J82
16 bit
2.8 GS/s
2 Channel
10 ns
Current
JESD204B
- 40 C
+ 85 C
SMD/SMT
FCBGA-144
Tray
Architecture: Current Source
Brand: Texas Instruments
DNL - Differential Nonlinearity: 4 LSB
Features: Ultra High Speed
Gain Error: 2 %/FSR
INL - Integral Nonlinearity: 6 LSB
Input Type: CML, LVPECL
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Pd - Power Dissipation: 1.1 W
Power Consumption: 1.135 W
Product Type: DACs - Digital to Analog Converters
Reference Type: External, Internal
Reference Voltage: 900 mV
SFDR - Spurious Free Dynamic Range: 68 dB
Shutdown: No Shutdown
Factory Pack Quantity: 168
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.45 V
Supply Voltage - Min: 850 mV
Type: Low Power
Unit Weight: 523.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
3A001.a.5.b.2.b
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DAC39J82 2.8GSPS Digital-to-Analog Converter

Texas Instruments DAC39J82 2.8GSPS Digital-to-Analog Converter (DAC) is a very low power, 16-bit, dual-channel, 2.8 GSPS digital to analog converter (DAC) with JESD204B interface. The maximum input data rate is 1.4GSPS. Digital data is input to the device through 1, 2, 4 or 8 configurable serial JESD204B lanes. These lanes run up to 12.5Gbps with on-chip termination and programmable equalization. The interface allows JESD204B Subclass 1 SYSREF based deterministic latency and full synchronization of multiple devices. The device includes features that simplify the design of complex transmit architectures. Fully bypassable 2x to 16x digital interpolation filters with over 90dB of stop-band attenuation simplify the data interface and reconstruction filters. An on-chip 48-bit Numerically Controlled Oscillator (NCO) and independent complex mixers allow flexible and accurate carrier placement.