DAC39J84EVM

Texas Instruments
595-DAC39J84EVM
DAC39J84EVM

Mfr.:

Description:
Data Conversion IC Development Tools DAC39J84 Evaluation Module

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹66,980.58 ₹66,980.58

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:
Evaluation Modules
DAC
DAC39J84
5 V
Brand: Texas Instruments
Description/Function: DAC39J84 evaluation module
Interface Type: JESD204B, USB
Product Type: Data Conversion IC Development Tools
Series: DAC39J84
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 703.625 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.